32-bit RISC microcontroller featuring an e200 core architecture operating at 60MHz. This surface-mount device offers 1.5MB of FLASH memory, 94KB of RAM, and supports I2C, SPI, USB, MMC, UART, USART, EBI/EMI, CAN, and SCI interfaces. It includes 110 I/Os, 80 programmable I/Os, and 4 timers/counters, with peripherals like POR, PWM, WDT, DMA, and LCD. Operating voltage ranges from 4.5V to 5.25V, with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 150°C.
NXP SPC5634MF1MLU60 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI, CAN, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.5MB |
| Memory Type | ROMless, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Watchdog Timer | Yes |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF1MLU60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.