32-bit RISC microcontroller featuring a 60MHz ARM core and 1536KB of FLASH memory. This surface-mount LFBGA package offers 80 programmable I/O pins and 94KB of RAM. Integrated peripherals include POR, PWM, WDT, DMA, and LCD, with extensive interface support including I2C, SPI, USB, CAN, and UART. Operating voltage ranges from 4.5V to 5.25V, with a typical 5V requirement, and it operates across a wide temperature range of -40°C to 150°C.
NXP SPC5634MF1MMG60 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, MMC, SD, UART, USART, EBI/EMI, 1-WIRE, CAN, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1536KB |
| Memory Type | ROMless, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 94KB |
| Series | i.MX31 |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF1MMG60 to view detailed technical specifications.
No datasheet is available for this part.