
32-bit microcontroller (MCU) featuring 1.5MB of FLASH memory and 94KB of RAM. Operates at a maximum frequency of 80MHz with a 32-bit data bus. Offers extensive interface support including SPI, UART, CAN, USART, LIN, SCI, and EBI/EMI. Designed for surface mounting in a MAPBGA package, this halogen-free and RoHS compliant component operates within a voltage range of 4.5V to 5.25V and a temperature range of -40°C to 150°C. Includes 9 timers/counters, 114 I/Os with 80 programmable, and integrated peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the NXP SPC5634MF1MMG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5634MF1MMG80 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, CAN, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF1MMG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
