The SPC5634MF2MLQ60R is a 32-bit microcontroller from NXP, featuring a 60 MHz clock frequency and 80 I/O lines. It supports a 64-bit external data bus and a 32-bit address bus. The device has a quad terminal position and measures 20x20 mm in size. It operates within a supply voltage range of 1.14 to 1.32V and has a maximum clock frequency of 20 MHz. The microcontroller includes PWM channels, an ADC, and DMA channels.
NXP SPC5634MF2MLQ60R technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 60 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5634MF2MLQ60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.