The SPC5634MF2MLU80 is a 32-bit microcontroller from NXP, packaged in a LQFP package type. It operates at a maximum frequency of 80MHz and features 1.5MB of FLASH memory and 94KB of RAM. The device supports various interfaces including SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI. It also includes peripherals such as a power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
NXP SPC5634MF2MLU80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF2MLU80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.