The SPC5634MF2MMG80 is a 32-bit microcontroller from NXP, featuring 1.5 megabytes of flash memory and a maximum operating frequency of 80 megahertz. It is packaged in a BGA208 package and has a maximum power dissipation of 1.5 watts. The device operates over a temperature range of -40 degrees Celsius to 150 degrees Celsius and is compliant with RoHS regulations. It includes a range of peripherals, including a watchdog timer, pulse-width modulation, and direct memory access, and supports various interfaces such as SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI. The microcontroller also features 94 kilobytes of RAM and 80 programmable I/O pins.
Sign in to ask questions about the NXP SPC5634MF2MMG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5634MF2MMG80 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF2MMG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.