
32-bit PowerPC core microcontroller, operating at 150MHz, featuring 3MB FLASH memory and 192KB RAM. Surface mount BGA package with 151 I/Os, including 120 programmable. Supports SPI, CAN, LIN, SCI, and EBI/EMI interfaces. Operates from 3V to 5.25V, with a temperature range of -40°C to 125°C. Includes POR, PWM, WDT, and DMA peripherals.
NXP SPC5643AF0MVZ1 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 151 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.060451oz |
| RoHS | Compliant |
No datasheet is available for this part.
