Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120. This integrated circuit offers 120 I/O lines, 32-bit external data and address bus widths, and 32-bit architecture. It includes 3145728 words of FLASH ROM and 196608 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Operating within an automotive temperature grade from -40°C to 125°C, this component is housed in a 324-terminal S-PBGA-B324 package.
Sign in to ask questions about the NXP SPC5643AF0MVZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5643AF0MVZ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643AF0MVZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.