
The SPC5643LF0MLQ1R is a 32-bit microcontroller from NXP, designed to operate at frequencies of up to 150MHz. This device features 1MB of FLASH memory and is packaged in a halogen-free LQFP. It is capable of operating over a wide temperature range, from -40°C to 125°C. The SPC5643LF0MLQ1R supports various interfaces, including SPI, CAN, UART, USART, and LIN, and offers 16 programmable I/Os and 5 timers/counters. Additionally, it includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
NXP SPC5643LF0MLQ1R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LF0MLQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
