
32-bit Qorivva microcontroller featuring a 120MHz max frequency and 1MB FLASH memory. This MCU offers 128KB RAM, supports SPI, CAN, UART, USART, and LIN interfaces, and includes 4 PWM channels and 5 timers/counters. Operating from 3V to 3.6V, it boasts a wide temperature range of -40°C to 125°C and is housed in a 144-pin LQFP surface-mount package. Integrated peripherals include POR, WDT, and DMA, with a watchdog timer for enhanced reliability.
Sign in to ask questions about the NXP SPC5643LF0MLQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5643LF0MLQ8 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LF0MLQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.