Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120. This integrated circuit offers 1048576 words of FLASH ROM and 131072 bytes of RAM. It includes 16 I/O lines, a 64-bit external data bus, a 32-bit address bus, and supports PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 125°C, this AEC-Q100 screened component is housed in a 144-terminal S-PQFP-G144 package with a nominal supply voltage of 3.3V.
Sign in to ask questions about the NXP SPC5643LF2MLQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5643LF2MLQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643LF2MLQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.