Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 80 DMIPS. This integrated circuit offers 1048576 words of FLASH ROM and 131072 bytes of RAM, with a 64-bit external data bus and a 32-bit address bus. It includes 16 I/O lines, PWM channels, ADC, and DMA channels, operating within a supply voltage range of 3V to 3.6V. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) with a temperature range of -40°C to 125°C.
NXP SPC5643LF2MLQ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 280 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643LF2MLQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.