The SPC5643LF2MLQ8R is a 32-bit quad-core microcontroller from NXP, operating at a supply voltage of 3.3V and a maximum clock frequency of 40MHz. It features 64-bit external data bus width and 32-bit address bus width. The device has 80 speed and supports PWM channels, ADC, and DMA channels.
NXP SPC5643LF2MLQ8R technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643LF2MLQ8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.