
32-bit RISC microcontroller featuring an e200 core, operating at up to 120MHz. This surface-mount device offers 1MB of FLASH memory and 128KB of RAM, with support for SPI, CAN, UART, USART, and LIN interfaces. Designed for automotive applications, it operates within a 3V to 3.6V supply voltage range and boasts a wide operating temperature range of -40°C to 125°C. Includes 4 PWM channels and 3 timers/counters, with peripherals like POR, WDT, and DMA.
NXP SPC5643LFF0MLQ1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF0MLQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
