The SPC5643LFF0MLQ8 is a 32-bit microcontroller from NXP, packaged in a LQFP package. It operates at a maximum frequency of 150MHz and features 1MB of FLASH memory and 192KB of RAM. The device is designed to operate over a temperature range of -40°C to 125°C. It includes peripherals such as a watchdog timer, PWM, and DMA, and is compliant with RoHS regulations.
NXP SPC5643LFF0MLQ8 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF0MLQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
