The SPC5643LFF2MLL6 is a 32-bit quad core microcontroller with a 64-bit external data bus and 32-bit address bus. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.63V. The device has a maximum clock frequency of 40 MHz. It features 100 terminals in a quad terminal position, with a width and length of 14mm each. The microcontroller is a RISC-based uP/uC/peripheral IC with 32-bit architecture and 64-bit external data bus width.
NXP SPC5643LFF2MLL6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643LFF2MLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.