
32-bit microcontroller featuring an E200 CPU core operating at up to 120MHz. This CMOS device offers 1MB of FLASH memory and 128KB of RAM. Integrated peripherals include SPI, CAN, UART, USART, LIN interfaces, POR, PWM, WDT, and DMA. The microcontroller operates from a 3V to 5.5V supply and is packaged in a 144-pin LQFP.
NXP SPC5643LFF2MLQ1R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF2MLQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.