
32-bit automotive microcontroller featuring a 120MHz core, 1MB FLASH memory, and 128KB RAM. Operates from -40°C to 125°C with a 3.6V supply voltage. Includes SPI, CAN, UART, USART, and LIN interfaces, along with 5 timers/counters and 16 programmable I/O pins. Packaged in MAPBGA with tray packaging, this RoHS and Halogen Free component offers POR, PWM, WDT, and DMA peripherals.
NXP SPC5643LFF2MMM1 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 760 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.014364oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF2MMM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
