
Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 150 DMIPS. This integrated circuit offers 120 I/O lines, 4MB of FLASH ROM, and 196KB of RAM. Includes PWM channels, ADC, and DMA channels for versatile functionality. Packaged in a 176-terminal S-PQFP-G176 (24x24mm) with an operating temperature range of -40°C to 125°C. Nominal supply voltage is 1.2V, with a range of 1.14V to 1.32V.
NXP SPC5644AF0MLU1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644AF0MLU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.