
32-bit PowerPC microcontroller featuring a 150MHz core frequency and 192KB RAM. This surface mount device offers 4MB of FLASH memory, 120 programmable I/Os, and supports SPI, CAN, LIN, SCI, and EBI/EMI interfaces. Operating from 3V to 5.25V, it includes 4 timers/counters, POR, PWM, WDT, and DMA peripherals. Designed for demanding applications, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
NXP SPC5644AF0MMG1 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.