NXP SPC5644AF0MMG2R technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG2R to view detailed technical specifications.
No datasheet is available for this part.