32-bit automotive microcontroller featuring a 80MHz core, 192KB RAM, and 4MB FLASH memory. Offers 120 programmable I/Os and supports SPI, CAN, LIN, SCI, and EBI/EMI interfaces. Operates across a -40°C to 125°C temperature range with a supply voltage from 3V to 5.25V. Includes peripherals like POR, PWM, WDT, and DMA, with an internal oscillator and watchdog timer. Surface mountable in a BGA package, this RoHS and Halogen Free component is designed for demanding applications.
NXP SPC5644AF0MMG3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.