
32-bit microcontroller featuring an E200Z4 PowerPC core, operating at up to 80MHz. This CMOS device offers 4MB FLASH memory and 192KB RAM, with 120 programmable I/Os. Integrated peripherals include SPI, CAN, LIN, SCI, EBI/EMI interfaces, POR, PWM, WDT, and DMA. Packaged in a 208-pin BGA for surface mounting, it operates from 3V to 5.25V and supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP SPC5644AF0MMG3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MMG3R technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
