Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 80 MHz. This integrated circuit offers 120 I/O lines, 32-bit external data and address buses, and 4MB of FLASH ROM with 196KB of RAM. It operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 1.2V. The component includes PWM channels, ADC, and DMA channels, and is housed in a 324-terminal S-PBGA-B324 package.
NXP SPC5644AF0MVZ3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644AF0MVZ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.