
32-bit Microcontroller featuring 1.5MB FLASH and 128KB RAM. Operates at a maximum frequency of 120MHz with a 32-bit data bus. Offers extensive connectivity via I2C, SPI, CAN, SCI, and LIN interfaces. Includes 177 programmable I/Os and 32 timers/counters. Operates within a temperature range of -40°C to 105°C and supports supply voltages from 300mV to 6.2V. Packaged in LQFP, this RoHS compliant and Halogen Free component is designed for demanding applications.
NXP SPC5644BF0VLT1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 300mV |
| Number of I/Os | 177 |
| Number of Programmable I/O | 177 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644BF0VLT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.