NXP SPC5644BF0VLU1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 300mV |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644BF0VLU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.