32-bit RISC microcontroller featuring an e200z4 CPU core. Operates at a maximum clock frequency of 16 MHz and a speed of 125 DMIPS. Includes 2097152 words of FLASH ROM and 65536 bytes of RAM. Offers 128 I/O lines, 64-bit external data bus, and 32-bit address bus. Housed in a 176-pin plastic quad flat package (S-PQFP-G176), with an industrial temperature grade (-40°C to 105°C). Supports PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening.
NXP SPC5645SF1VLUR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 375 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 125 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5645SF1VLUR to view detailed technical specifications.
No datasheet is available for this part.