32-bit microcontroller featuring an e200z4 CPU core, operating at up to 120MHz. This CMOS device offers 3MB of FLASH memory and 256KB of RAM, with 199 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and DMA, alongside I2C, SPI, CAN, SCI, Ethernet, and LIN interfaces. Housed in a MAPBGA package, it operates across a temperature range of -40°C to 125°C with supply voltages from 300mV to 6.2V.
Sign in to ask questions about the NXP SPC5646CCF0MMJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5646CCF0MMJ1 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, Ethernet, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6.2V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 300mV |
| Number of I/Os | 199 |
| Number of Programmable I/O | 199 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5646CCF0MMJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.