32-bit RISC microcontroller featuring an E200Z4 CPU core. Operates at a maximum clock frequency of 40 MHz, with a speed of 120. Includes 3145728 words of FLASH ROM and 262144 bytes of RAM. Offers 177 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 208-pin QFP package (S-PQFP-G208) with a 28mm x 28mm footprint. Designed for automotive applications with a temperature grade of -40°C to 125°C and AEC-Q100 screening. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Sign in to ask questions about the NXP SPC5646CF0MLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5646CF0MLT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 177 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5646CF0MLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.