The SPC5646CF0MLU1 is a 32-bit microcontroller from NXP, featuring 3 megabytes of flash memory and 256 kilobytes of random access memory. It operates at a maximum frequency of 120 megahertz and is packaged in a lead-free LQFP package. The device is designed to function within a temperature range of -40 degrees Celsius to 125 degrees Celsius and is suitable for use in a variety of applications, including those that require I2C, SPI, CAN, SCI, Ethernet, and LIN interfaces. The SPC5646CF0MLU1 is also RoHS compliant and suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the NXP SPC5646CF0MLU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5646CF0MLU1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, Ethernet, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6.2V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 300mV |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5646CF0MLU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
