32-bit RISC microcontroller featuring an E200Z4 CPU core, operating at a maximum clock frequency of 40 MHz and a speed of 120. This automotive-grade integrated circuit offers 3145728 words of FLASH ROM and 262144 bytes of RAM, with 199 I/O lines. It includes PWM channels, ADC, and DMA channels, operating within a supply voltage range of 3V to 3.6V. Packaged in a 256-pin S-PBGA-B256 with bottom terminal position, it supports an extended temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
NXP SPC5646CF0MMJ1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 199 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5646CF0MMJ1R to view detailed technical specifications.
No datasheet is available for this part.