32-bit microcontroller featuring 2MB FLASH memory and 128KB RAM. Operates at a maximum frequency of 116MHz with an internal oscillator. Offers 155 I/Os and supports I2C, SPI, CAN, LIN, and SCI interfaces. This halogen-free component is housed in a MAPBGA package, suitable for operation between -40°C and 125°C with a supply voltage range of 3.3V to 5V. Includes peripherals such as POR, PWM, WDT, and DMA, with a watchdog timer for enhanced reliability.
NXP SPC5668EK0MMG technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 116MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 155 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5668EK0MMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.