32-bit 116MHz Qorivva microcontroller featuring 2MB FLASH memory and 128KB RAM. This integrated circuit offers a 3.3V to 5V operating voltage range, 155 I/Os, and supports I2C, SPI, CAN, LIN, and SCI interfaces. It includes peripherals such as POR, PWM, WDT, and DMA, with an internal oscillator and watchdog timer. Packaged in a 208-MAPBGA (17x17) tray, this halogen-free component operates from -40°C to 105°C.
Sign in to ask questions about the NXP SPC5668EK0VMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5668EK0VMG technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 116MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 155 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5668EK0VMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.