32-bit FLASH microcontroller operating at up to 116MHz. Features 208 terminals in a 17x17mm PBGA package, suitable for industrial temperature ranges (-40°C to 105°C). Includes 144 I/O lines, 2MB of FLASH memory, and 606KB of RAM. Supports DMA and ADC functionality, with a nominal supply voltage of 5V. AEC-Q100 screened for automotive applications.
NXP SPC5668GF1AVMG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 340 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 144 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 116 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 606208 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5668GF1AVMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.