32-bit microcontroller (MCU) featuring 2MB FLASH memory and 592KB RAM. Operates at a maximum frequency of 116MHz with a 3.6V supply voltage, ranging from 3.3V to 5V. Offers extensive connectivity with I2C, SPI, CAN, Ethernet, LIN, and SCI interfaces, alongside 154 I/Os and 3 timers. Packaged in a Halogen Free, RoHS Compliant MAPBGA for tray packaging.
Sign in to ask questions about the NXP SPC5668GK0MMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5668GK0MMG technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 116MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 154 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 592KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5668GK0MMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
