The SPC5673FF3MVR2R is a 32-bit RISC microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 32-bit CPU with a clock frequency of up to 40 MHz and 32 KB of RAM. The device operates on a supply voltage of 2.7V to 3.6V and is packaged in a BGA416 package. The microcontroller is compliant with AEC-Q100 and is suitable for automotive applications.
Sign in to ask questions about the NXP SPC5673FF3MVR2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5673FF3MVR2R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5673FF3MVR2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.