
32-bit RISC microcontroller featuring an e200z7d core, operating at up to 150 MHz. This surface-mount device offers 1MB of Flash program memory and 256KB of RAM. It includes four CAN interfaces, two I2C, two SPI, and one Ethernet interface, along with 22 ADC channels. Packaged in a 257-pin MAP-BGA with a 0.8mm pitch, this automotive-grade component supports 3.3V/5V operation and a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP SPC5673KFF0VMM1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5673KFF0VMM1R technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 257 |
| PCB | 257 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.17(Max) |
| Seated Plane Height (mm) | 1.51(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.4072 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | e200z7d |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 256KB |
| Number of Programmable I/Os | 16 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/Ethernet/I2C/SCI/SPI |
| CAN | 4 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 22/22/22/22 |
| Number of ADCs | Quad |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SPC5673KFF0VMM1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.