Automotive-grade 32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 270MHz. This integrated circuit offers 4MB of ROM and 256KB of RAM, with integrated PWM channels, ADC, and DMA channels. Operating within an extended temperature range of -40°C to 125°C, it utilizes a 416-terminal PBGA package. Nominal supply voltage is 1.2V, with a maximum supply current of 850mA.
NXP SPC5674FK0MVR3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5674FK0MVR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.