32-bit RISC microcontroller featuring a maximum clock frequency of 270MHz and 264MHz operating speed. This FLASH memory microcontroller offers 4194304 words of ROM and 262144 bytes of RAM, with 32-bit external data and address bus widths. Designed for automotive applications with a temperature grade of -40°C to 125°C, it includes PWM channels, ADC, and DMA channels. The component is housed in a 516-terminal PBGA package with a nominal supply voltage of 1.2V.
NXP SPC5674FK0MVY3R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5674FK0MVY3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.