The SPC5676RDK3MVU1 is a 32-bit microcontroller from NXP with 6MB of FLASH memory and a maximum operating frequency of 184MHz. It features a range of interfaces, including SPI, CAN, SCI, and EBI/EMI, and is suitable for operation over a temperature range of -40°C to 125°C. The device is packaged in a BGA416 package and is compliant with RoHS regulations. It includes peripherals such as power-on reset, pulse width modulation, and direct memory access, and has 3 timers/counters and 384KB of RAM.
NXP SPC5676RDK3MVU1 technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 184MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 6MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5676RDK3MVU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.