32-bit RISC microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 40 MHz. This integrated circuit offers 182 I/O lines, 32-bit external data and address bus widths, and 32-bit internal architecture. It includes 6,291,456 words of FLASH ROM and 393,216 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 416-pin S-PBGA with dimensions of 27x27 mm, this automotive-grade component operates within a temperature range of -40°C to 125°C and a nominal supply voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 182 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |