
32-bit RISC microcontroller featuring 2.5MB Flash memory and a 200MHz speed. This integrated circuit offers a 64-bit external data bus and 32-bit address bus, with 257 terminals arranged on the bottom of a 14x14mm package. Operates with a nominal 3.3V supply, ranging from 3.15V to 3.6V, and supports a maximum clock frequency of 40MHz. Includes PWM channels, an ADC, and DMA channels for versatile control applications.
Sign in to ask questions about the NXP SPC5744PGK1AMMM9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5744PGK1AMMM9 technical specifications.
| Number of Terminals | 257 |
| Terminal Position | BOTTOM |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5744PGK1AMMM9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.