Automotive-grade 32-bit RISC microcontroller featuring 6MB of FLASH memory and 786KB of RAM. Operates across an extended temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V. This integrated circuit offers a maximum clock frequency of 160MHz and includes DMA channels and ADC capabilities. Packaged in a 256-terminal S-PBGA with dimensions of 17x17mm, it meets ISO 26262 screening levels.
NXP SPC5748GGK1MMJ6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GGK1MMJ6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.