32-bit RISC microcontroller featuring FLASH memory and a maximum clock speed of 160MHz. This CMOS component operates within an automotive temperature grade of -40°C to 125°C and utilizes a 176-terminal PQFP package. It offers 6.29MB of FLASH ROM and 786KB of RAM, with integrated ADC and DMA channels. Supply voltage ranges from 1.08V to 1.32V nominal 1.2V, and it meets ISO 26262 screening levels.
NXP SPC5748GK0AMKU6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GK0AMKU6 to view detailed technical specifications.
No datasheet is available for this part.