Automotive-grade 32-bit RISC microcontroller featuring 6MB FLASH memory and 786KB RAM. Operates across a -40°C to 125°C temperature range with a nominal 1.2V supply voltage. Includes ADC and DMA capabilities, with a maximum clock frequency of 160MHz. Packaged in a 256-terminal S-PBGA with dimensions of 17x17mm. ISO 26262 screened for enhanced reliability.
NXP SPC5748GTK1MMJ6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GTK1MMJ6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.