The SPC5777CK3MME3 is a 32-bit microcontroller from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 32-bit RISC core running at 264 MHz and is supplied with a voltage between 1.2V and 1.32V. The device is packaged in a 416-pin S-PBGA-B416 package and is designed for automotive applications.
NXP SPC5777CK3MME3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5777CK3MME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.