NXP SPK8103M1100F technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Weight | 0.058865oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SPK8103M1100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.