NXP SSL1523AP/N2,112 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9mA |
| Operating Frequency | 200 kHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL1523AP/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.