NXP SSL1523P/N2 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Max Input Voltage | 40V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL1523P/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
