The SSL2102T/N1,518 is a DC/DC controller from NXP, packaged in a SO surface mount package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1.6W and a maximum supply current of 2mA. It is available in tape and reel packaging with 2000 units per reel.
NXP SSL2102T/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2102T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.